Panasonic Solid State Relay, 0.12 A Load, Surface Mount, 400 V Load, 5 V dc Control
- RS Stock No.:
- 811-3713
- Mfr. Part No.:
- AQY284EHA
- Brand:
- Panasonic
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 811-3713
- Mfr. Part No.:
- AQY284EHA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 0.12 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 400 V | |
| Minimum Control Voltage | 1.5 V | |
| Maximum Control Voltage | 5 V dc | |
| Switching Type | AC/DC | |
| Control Voltage Range | 1.5 → 5 V | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Output Device | PhotoMOS | |
| Package Style | DIP | |
| Maximum Turn On Time | 3 ms | |
| Load Voltage Range | Maximum of 400V | |
| Dimensions | 6.4 x 4.78 x 2.7mm | |
| Length | 6.4mm | |
| Operating Temperature Range | -40 → +85°C | |
| Off State Leakage Current | 1 μA | |
| Height | 2.7mm | |
| Depth | 4.78mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.12 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 400 V | ||
Minimum Control Voltage 1.5 V | ||
Maximum Control Voltage 5 V dc | ||
Switching Type AC/DC | ||
Control Voltage Range 1.5 → 5 V | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Output Device PhotoMOS | ||
Package Style DIP | ||
Maximum Turn On Time 3 ms | ||
Load Voltage Range Maximum of 400V | ||
Dimensions 6.4 x 4.78 x 2.7mm | ||
Length 6.4mm | ||
Operating Temperature Range -40 → +85°C | ||
Off State Leakage Current 1 μA | ||
Height 2.7mm | ||
Depth 4.78mm | ||
- COO (Country of Origin):
- TH
