Panasonic Solid State Relay, 80 mA Load, Surface Mount, 400 V Load, 5 V dc Control

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
811-3549
Mfr. Part No.:
AQW284S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

80 mA

Mounting Type

Surface Mount

Maximum Load Voltage

400 V

Maximum Control Voltage

5 V dc

Minimum Control Voltage

1.5 V

Switching Type

AC/DC

Control Voltage Range

1.5 → 5 V

Terminal Type

Surface Mount

Contact Configuration

DPST

Output Device

PhotoMOS

Package Style

SOP

Maximum Turn On Time

3 ms

Load Voltage Range

Maximum of 400V

Dimensions

9.37 x 4.4 x 2.1mm

Height

2.1mm

Depth

4.4mm

Operating Temperature Range

-40 → +85°C

Length

9.37mm

Off State Leakage Current

1 μA

COO (Country of Origin):
JP