Phoenix Contact OPT Series Solid State Relay, Through Hole Mount, 6V Control
- RS Stock No.:
- 801-7797
- Mfr. Part No.:
- 2967992
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.58
(exc. VAT)
£23.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 01 June 2026
- Plus 3 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.58 |
| 10 - 24 | £18.00 |
| 25 - 49 | £17.24 |
| 50 - 99 | £16.44 |
| 100 + | £16.26 |
*price indicative
- RS Stock No.:
- 801-7797
- Mfr. Part No.:
- 2967992
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Mount Type | Through Hole | |
| Maximum Control Voltage | 6V | |
| Series | OPT | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 28mm | |
| Standards/Approvals | EN 50178, IEC 60664 | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Mount Type Through Hole | ||
Maximum Control Voltage 6V | ||
Series OPT | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 80°C | ||
Height 28mm | ||
Standards/Approvals EN 50178, IEC 60664 | ||
Width 15mm | ||
- COO (Country of Origin):
- HU
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
Features and Benefits
• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available
Related links
- Phoenix Contact OPT Series Solid State Relay 6V Control
- Phoenix Contact OPT Series Solid State Relay, Through Hole Mount
- Phoenix Contact OPT Series Solid State Relay Plug-in Mount 6V Control
- Phoenix Contact OPT Series Solid State Relay PCB Mount 60V Control
- Phoenix Contact OPT-24DC/230AC/1 Series Solid State Relay, Through Hole Mount
- Phoenix Contact OPT- 5DC/230AC/ 1 Series Solid State Relay DIN Rail Mount 6V dc Control
- Phoenix Contact Solid State Relay 6V dc Control
- Phoenix Contact PLC-OPT Series Solid State Relay DIN Rail Mount 28.8V dc Control
