TE Connectivity OACM Series Solid State Relay, 3 A rms Load, Through Hole, 280 V rms Load, 8 V dc Control
- RS Stock No.:
- 783-0259
- Mfr. Part No.:
- OACM-5
- Brand:
- TE Connectivity
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£41.74
(exc. VAT)
£50.09
(inc. VAT)
- RS Stock No.:
- 783-0259
- Mfr. Part No.:
- OACM-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 3 A rms | |
| Mounting Type | Through Hole | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Load Voltage | 24 V rms | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 8 V dc | |
| Switching Type | AC/DC | |
| Control Voltage Range | 3 → 8 V dc | |
| Minimum Load Current | 0.05 A rms | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Output Device | Triac | |
| Package Style | Module | |
| Series | OACM | |
| Load Voltage Range | 24 → 280Vrms | |
| Maximum Turn On Time | 8.3ms | |
| Dimensions | 43.18 x 10.16 x 25.4mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Special Features | Color Coded By Function | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 43.18mm | |
| Off State Leakage Current | 2mA rms | |
| Height | 25.4mm | |
| Depth | 10.16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 3 A rms | ||
Mounting Type Through Hole | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 24 V rms | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 8 V dc | ||
Switching Type AC/DC | ||
Control Voltage Range 3 → 8 V dc | ||
Minimum Load Current 0.05 A rms | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Output Device Triac | ||
Package Style Module | ||
Series OACM | ||
Load Voltage Range 24 → 280Vrms | ||
Maximum Turn On Time 8.3ms | ||
Dimensions 43.18 x 10.16 x 25.4mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Special Features Color Coded By Function | ||
Operating Temperature Range -30 → +80°C | ||
Length 43.18mm | ||
Off State Leakage Current 2mA rms | ||
Height 25.4mm | ||
Depth 10.16mm | ||
- COO (Country of Origin):
- MX

