TE Connectivity ODCM Series Solid State Relay, 3 A Load, Through Hole, 60 V dc Load, 8 V dc Control
- RS Stock No.:
- 783-0249
- Mfr. Part No.:
- ODCM-5
- Brand:
- TE Connectivity
- RS Stock No.:
- 783-0249
- Mfr. Part No.:
- ODCM-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Load Current | 3 A | |
| Mounting Type | Through Hole | |
| Maximum Load Voltage | 60 V dc | |
| Minimum Load Voltage | 3 V dc | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 8 V dc | |
| Switching Type | DC | |
| Control Voltage Range | 3 → 8 V dc | |
| Minimum Load Current | 0.01 A | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Output Device | Transistor | |
| Package Style | Module | |
| Maximum Turn On Time | 0.1ms | |
| Series | ODCM | |
| Load Voltage Range | 3 → 60V dc | |
| Dimensions | 43.18 x 10.16 x 25.4mm | |
| Depth | 10.16mm | |
| Height | 25.4mm | |
| Off State Leakage Current | 500 μA | |
| Special Features | Color Coded By Function | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 43.18mm | |
| Minimum Operating Temperature | -30°C | |
| Capacitance | 8pF | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Load Current 3 A | ||
Mounting Type Through Hole | ||
Maximum Load Voltage 60 V dc | ||
Minimum Load Voltage 3 V dc | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 8 V dc | ||
Switching Type DC | ||
Control Voltage Range 3 → 8 V dc | ||
Minimum Load Current 0.01 A | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Output Device Transistor | ||
Package Style Module | ||
Maximum Turn On Time 0.1ms | ||
Series ODCM | ||
Load Voltage Range 3 → 60V dc | ||
Dimensions 43.18 x 10.16 x 25.4mm | ||
Depth 10.16mm | ||
Height 25.4mm | ||
Off State Leakage Current 500 μA | ||
Special Features Color Coded By Function | ||
Operating Temperature Range -30 → +80°C | ||
Length 43.18mm | ||
Minimum Operating Temperature -30°C | ||
Capacitance 8pF | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- MX
