Panasonic PhotoMOS AQY Series Solid State Relay, 0.25 A Load, PCB Mount, 40 V Load, 5V dc Control
- RS Stock No.:
- 699-6601
- Mfr. Part No.:
- AQY221R2M
- Brand:
- Panasonic
Subtotal (1 unit)*
£5.21
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 255 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.21 |
*price indicative
- RS Stock No.:
- 699-6601
- Mfr. Part No.:
- AQY221R2M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 0.25A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 0V | |
| Maximum Control Voltage | 5V dc | |
| Minimum Control Voltage | 1.5V dc | |
| Series | PhotoMOS AQY | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 23.5Ω | |
| Package Type | SOP-4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.2mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS, UL, cUL | |
| Height | 1.4mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 0.01μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.25A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 0V | ||
Maximum Control Voltage 5V dc | ||
Minimum Control Voltage 1.5V dc | ||
Series PhotoMOS AQY | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 23.5Ω | ||
Package Type SOP-4 | ||
Maximum Operating Temperature 85°C | ||
Length 2.2mm | ||
Width 3mm | ||
Standards/Approvals RoHS, UL, cUL | ||
Height 1.4mm | ||
Output Type MOSFET | ||
Off State Leakage Current 0.01μA | ||
- COO (Country of Origin):
- JP
AQY Series
Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series
Approvals
UL, C-UL (not for the AQY22 Series)
Related links
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
