Panasonic AQW2xxEH Series Solid State Relay, 0.12 A Load, 350 V Load, 1.5V Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£6.42

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 127 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£6.42
10 - 99£6.24
100 - 249£6.08
250 - 499£5.94
500 +£5.76

*price indicative

RS Stock No.:
699-6547
Mfr. Part No.:
AQW210EH
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

0.12A

Product Type

Solid State Relay

Maximum Load Voltage

350V

Minimum Load Voltage

0V

Maximum Control Voltage

1.5V

Minimum Control Voltage

1.14V

Series

AQW2xxEH

Terminal Type

Through Hole

Contact Configuration

DPST

On State Resistance

120Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

DIP-8

Height

3.2mm

Width

6.4mm

Standards/Approvals

UL (UL1577), CSA, C-UL, BSI (EN62368-1)

Length

9.9mm

Output Type

PhotoMOS

Off State Leakage Current

1μA

Capacitance

1.5pF

COO (Country of Origin):
TH

AQW Series


Controls low-level analog signals

Low-level off state leakage current of max. 1 μA

Approvals

UL, C-UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy