Panasonic AQW2xxEH Series Solid State Relay, 0.1 A Load, 400 V Load, 1.5V Control

Bulk discount available

Subtotal (1 unit)*

£4.14

(exc. VAT)

£4.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 18 May 2026
  • Plus 100 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.14
10 - 99£4.03
100 - 249£3.91
250 - 499£3.82
500 +£3.71

*price indicative

RS Stock No.:
699-6544
Distrelec Article No.:
301-21-794
Mfr. Part No.:
AQW214EH
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

0.1A

Maximum Load Voltage

400V

Minimum Load Voltage

0V

Minimum Control Voltage

1.14V

Maximum Control Voltage

1.5V

Series

AQW2xxEH

Terminal Type

Through Hole

Contact Configuration

DPST

On State Resistance

120Ω

Minimum Operating Temperature

-40°C

Package Type

DIP-8

Maximum Operating Temperature

85°C

Height

3.2mm

Length

9.9mm

Width

6.4mm

Standards/Approvals

UL (UL1577), CSA, EN62368-1

Output Type

PhotoMOS

Capacitance

1.5pF

Off State Leakage Current

1μA

AQW Series


Controls low-level analog signals

Low-level off state leakage current of max. 1 μA

Approvals

UL, C-UL

Related links