Panasonic AQW Series Solid State Relay, 0.5 A Load, PCB Mount, 60 V Load, 1.5V Control
- RS Stock No.:
- 699-6540
- Distrelec Article No.:
- 301-21-792
- Mfr. Part No.:
- AQW212EH
- Brand:
- Panasonic
Subtotal (1 unit)*
£4.30
(exc. VAT)
£5.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 63 unit(s) ready to ship
- Plus 72 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.30 |
*price indicative
- RS Stock No.:
- 699-6540
- Distrelec Article No.:
- 301-21-792
- Mfr. Part No.:
- AQW212EH
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 0.5A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0V | |
| Minimum Control Voltage | 1.14V | |
| Maximum Control Voltage | 1.5V | |
| Series | AQW | |
| Terminal Type | Through Hole | |
| Contact Configuration | DPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 120Ω | |
| Package Type | DIP-8 | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.2mm | |
| Width | 6.4mm | |
| Standards/Approvals | UL, RoHS, cUL | |
| Length | 9.9mm | |
| Off State Leakage Current | 1μA | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.5A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0V | ||
Minimum Control Voltage 1.14V | ||
Maximum Control Voltage 1.5V | ||
Series AQW | ||
Terminal Type Through Hole | ||
Contact Configuration DPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 120Ω | ||
Package Type DIP-8 | ||
Maximum Operating Temperature 85°C | ||
Height 3.2mm | ||
Width 6.4mm | ||
Standards/Approvals UL, RoHS, cUL | ||
Length 9.9mm | ||
Off State Leakage Current 1μA | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- TH
Panasonic DPNO SSR
The Panasonic 500mA DPNO SSR PCB mount solid state relay is actuated with the help of a 60VDC coil and up to 500mA DC/AC current through the coil to switch positions. It is a high capacity power PhotoMos relay. PhotoMOS relays has extremely low closed-circuit offset voltage. This particular feature enables control of low analogue signals without distortion.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 5KV
• Service temperature range between -40°C and 85°C
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• Efficiently controls low level analogue signals
Applications
• Used as a control device
• Modem
• Telecommunication equipment
• Security equipment
• Sensing equipment
Certifications
• UL certified
• C-UL certified
AQW Series
Controls low-level analog signals
Low-level off state leakage current of max. 1 μA
Approvals
UL, C-UL
Related links
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQW2xxEH Series Solid State Relay 400 V Load, 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
