Panasonic CxR10 Series Solid State Relay, 0.06 A Load, PCB Mount, 40 V Load, 5V dc Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£19.83

(exc. VAT)

£23.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£19.83
10 - 99£18.18
100 - 249£17.27
250 - 499£16.82
500 +£16.38

*price indicative

RS Stock No.:
699-6528
Mfr. Part No.:
AQS221N2S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

0.06A

Mount Type

PCB

Maximum Load Voltage

40V

Minimum Load Voltage

0V

Maximum Control Voltage

5V dc

Minimum Control Voltage

1.5V dc

Series

CxR10

Terminal Type

PCB Terminal

Contact Configuration

4PST-NO

Minimum Operating Temperature

-40°C

Package Type

SOP-16

Maximum Operating Temperature

85°C

Length

10.37mm

Width

10.37mm

Height

2.1mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

0.01μA

Capacitance

13pF

Output Type

MOSFET

COO (Country of Origin):
JP

AQS Series


These PCB mount PhotoMOS relays have 4 channels and a SOP16-pin package. Typical applications include measuring and testing equipment, telecoms and broadcasting equipment and medical equipment.

4-channels in a small SOP16-pin package

4 form A use, as well as 4 independent 1 form A

Excellent electrical characteristics output capacitance 1.0pF (typ.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy