Panasonic AQ-H Series Solid State Relay, 1.2 A Load, PCB Mount, 600 V Load, 1.3V Control

Bulk discount available

Subtotal (1 unit)*

£1.29

(exc. VAT)

£1.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.29
10 - 99£1.26
100 - 249£1.22
250 - 499£1.18
500 +£1.16

*price indicative

RS Stock No.:
699-6512
Mfr. Part No.:
AQH3213A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

1.2A

Mount Type

PCB

Maximum Load Voltage

600V

Minimum Load Voltage

0V

Maximum Control Voltage

1.3V

Minimum Control Voltage

1.21V

Series

AQ-H

Terminal Type

Surface Mount

Contact Configuration

SPST-NO

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-30°C

Package Type

DIP-8

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, VDE, UL, cUL

Width

6.4mm

Length

9.8mm

Height

3.4mm

Off State Leakage Current

100μA

Output Type

Phototriac Coupler

COO (Country of Origin):
JP

AQH Series


These compact DIP type PCB mount solid state relays are ideal for AC load control and have a high dielectric strength. Typical applications include home appliances and industrial equipment.

Compact DIP type SSR ideal for AC load control

Two types available, zero-cross (15V and 50V) and random types

High dielectric strength, 5000 Vac (between input and output)

Approvals

UL, C-UL, VDE

Related links