Panasonic AQZ Series Solid State Relay, 1.3 A Load, PCB Mount, 200 V dc Load, 1.25V Control
- RS Stock No.:
- 247-4290
- Mfr. Part No.:
- AQZ107
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.73
(exc. VAT)
£9.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.73 |
| 5 - 9 | £7.43 |
| 10 + | £7.29 |
*price indicative
- RS Stock No.:
- 247-4290
- Mfr. Part No.:
- AQZ107
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 1.3A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 200V dc | |
| Minimum Control Voltage | 1.25V | |
| Maximum Control Voltage | 1.25V | |
| Series | AQZ | |
| Terminal Type | Solder Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 12.5mm | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Length | 21mm | |
| Output Type | Photo MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 1.3A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 200V dc | ||
Minimum Control Voltage 1.25V | ||
Maximum Control Voltage 1.25V | ||
Series AQZ | ||
Terminal Type Solder Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Package Type SIP-4 | ||
Maximum Operating Temperature 85°C | ||
Height 12.5mm | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Length 21mm | ||
Output Type Photo MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic power relay with contact arrangement of 1 form A, it is rated for load current of 1 A, and load voltage of 200 V. This device comes in a 4-pin SIL surface mount package design, and it comes in a tube packaging.
Extremely low on-resistance and control low-level signal
Low-level off state leakage current of max. 10 μA
Related links
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.35V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.4V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
