Panasonic AQY Series Solid State Relay, 0.5 A Load, PCB Mount, 60 V ac/dc Load, 1.25V Control
- RS Stock No.:
- 247-4284
- Mfr. Part No.:
- AQY412SX
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 1000 units)*
£3,628.00
(exc. VAT)
£4,354.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £3.628 | £3,628.00 |
| 2000 + | £3.527 | £3,527.00 |
*price indicative
- RS Stock No.:
- 247-4284
- Mfr. Part No.:
- AQY412SX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 0.5A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V ac/dc | |
| Minimum Control Voltage | 1.25V | |
| Maximum Control Voltage | 1.25V | |
| Series | AQY | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SOP-4 | |
| Standards/Approvals | RoHS | |
| Height | 2.1mm | |
| Width | 4.3mm | |
| Length | 4.4mm | |
| Output Type | Photo MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.5A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V ac/dc | ||
Minimum Control Voltage 1.25V | ||
Maximum Control Voltage 1.25V | ||
Series AQY | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type SOP-4 | ||
Standards/Approvals RoHS | ||
Height 2.1mm | ||
Width 4.3mm | ||
Length 4.4mm | ||
Output Type Photo MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay with contact arrangement of 1 form b, it is rated for load current of 500 mA, and load voltage of 60 V. This device comes in a 4-pin, SOP package design, and it comes in a tape and reel packaging.
Low on-resistance and controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Related links
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
