Panasonic AQY Series Solid State Relay, 0.35 A Load, Surface Mount, 400 V ac/dc Load
- RS Stock No.:
- 247-4281
- Mfr. Part No.:
- AQY274A
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£10.86
(exc. VAT)
£13.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.86 |
| 5 - 9 | £10.45 |
| 10 - 24 | £10.25 |
| 25 + | £9.83 |
*price indicative
- RS Stock No.:
- 247-4281
- Mfr. Part No.:
- AQY274A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 0.35A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 400V ac/dc | |
| Series | AQY | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Output Type | MOSFET | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.35A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 400V ac/dc | ||
Series AQY | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Output Type MOSFET | ||
Capacitance 0.8pF | ||
Off State Leakage Current 10nA | ||
- COO (Country of Origin):
- JP
The Panasonic power relay with contact arrangement of 1 form A, it is rated for load current of 0.35 A, and load voltage of 400 V. This device comes in a 4-pin, DIL surface mount package design, and it comes in a tube packaging.
High sensitivity and low on-resistance
Used in applications like measuring and testing equipment, IC testers and board testers and high speed inspection machines
Related links
- Panasonic AQY Series Solid State Relay Surface Mount, 400 V ac/dc Load
- Panasonic PhotoMOS AQY Series Solid State Relay Surface Mount, 400 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 40 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
