Panasonic AQY Series Solid State Relay, 250 mA Load, PCB Mount, 40 V ac/dc Load, 1.14V Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.95

(exc. VAT)

£7.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.95
10 - 99£5.73
100 - 249£5.61
250 - 499£5.38
500 +£5.16

*price indicative

RS Stock No.:
247-4270
Mfr. Part No.:
AQY221R2M1Y
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

250mA

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

40V ac/dc

Minimum Control Voltage

1.14V

Maximum Control Voltage

1.14V

Series

AQY

Terminal Type

Surface Mount

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

SON-4

Width

2.2mm

Length

2.95mm

Standards/Approvals

RoHS

Height

1.4mm

Output Type

Photo MOSFET

COO (Country of Origin):
JP
The Panasonic HF relay with contact arrangement of 1 form A, it is rated for load current of 250 mA, and load voltage of 40 V. This device comes in a 4-pin SON package design, and it comes in a tape and reel packaging.

Super miniature SON package contributes to space savings and high density mounting

The SON type is a new PhotoMOS with approximately 43% the volume ratio of existing SSOP type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy