Panasonic AQY Series Solid State Relay, 500 mA Load, PCB Mount, 60 V ac/dc Load

Subtotal (1 tape of 2 units)*

£4.96

(exc. VAT)

£5.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 164 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 +£2.48£4.96

*price indicative

Packaging Options:
RS Stock No.:
247-4259
Mfr. Part No.:
AQY212SX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

500mA

Mount Type

PCB

Maximum Load Voltage

60V ac/dc

Series

AQY

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Capacitance

0.8pF

Output Type

MOSFET

Off State Leakage Current

10nA

COO (Country of Origin):
TH
The Panasonic PhotoMOS Relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. It is used in applications like telecommunication (PC, electronic notepad), measuring and testing equipment, factory automation equipment, security equipment, computers and industrial robots. This component is for dual use (AC/DC) and, rated voltage and current for this component is 60 V and 500 mA respectively.

Controls low-level analog signals

Low-level off state leakage current of max. 1 μA

Related links