Panasonic AQY Series Solid State Relay, 1 A Load, Surface Mount, 30 V ac/dc Load
- RS Stock No.:
- 247-4241
- Mfr. Part No.:
- AQY211EHAX
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.37
(exc. VAT)
£2.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 249 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.37 |
| 10 - 99 | £2.28 |
| 100 - 249 | £2.25 |
| 250 - 499 | £2.14 |
| 500 + | £2.05 |
*price indicative
- RS Stock No.:
- 247-4241
- Mfr. Part No.:
- AQY211EHAX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 1A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 30V ac/dc | |
| Series | AQY | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 2.9mm | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 10nA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 1A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 30V ac/dc | ||
Series AQY | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 2.9mm | ||
Capacitance 0.8pF | ||
Off State Leakage Current 10nA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- TH
The Panasonic's PhotoMOS relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. The operating voltage and current for this relay is 30 V and 1000 mA respectively.
High I/O isolation voltage of 5,000 V
Controls low-level analogue signals and high sensitivity and low on-resistance
Low-level off state leakage current of max. 1 μA
Related links
- Panasonic AQY Series Solid State Relay Surface Mount, 30 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount 1.14V Control
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 350 V ac/dc Load
