Panasonic AQY Series Solid State Relay, 120 mA Load, Surface Mount, 350 V ac/dc Load, 1.5V Control
- RS Stock No.:
- 247-4239
- Mfr. Part No.:
- AQY210SZ
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£6.20
(exc. VAT)
£7.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | £3.10 | £6.20 |
| 20 - 98 | £2.98 | £5.96 |
| 100 - 248 | £2.91 | £5.82 |
| 250 - 498 | £2.815 | £5.63 |
| 500 + | £2.685 | £5.37 |
*price indicative
- RS Stock No.:
- 247-4239
- Mfr. Part No.:
- AQY210SZ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 120mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 350V ac/dc | |
| Minimum Control Voltage | 1.25V | |
| Maximum Control Voltage | 1.5V | |
| Series | AQY | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Switching Function | Random turn-on | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 25Ω | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SOP-4 | |
| Width | 4.3mm | |
| Length | 4.4mm | |
| Height | 2.1mm | |
| Standards/Approvals | RoHS | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 120mA | ||
Mount Type Surface | ||
Maximum Load Voltage 350V ac/dc | ||
Minimum Control Voltage 1.25V | ||
Maximum Control Voltage 1.5V | ||
Series AQY | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Switching Function Random turn-on | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 25Ω | ||
Maximum Operating Temperature 85°C | ||
Package Type SOP-4 | ||
Width 4.3mm | ||
Length 4.4mm | ||
Height 2.1mm | ||
Standards/Approvals RoHS | ||
Capacitance 1.5pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- TH
The Panasonic PhotoMOS Relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. It is used in applications like telecommunication (PC, electronic notepad), measuring and testing equipment, factory automation equipment, security equipment, computers and industrial robots. This component is for dual use (AC/DC) and, rated voltage and current for this component is 350 V and 120 mA respectively.
Controls low-level analog signals
Low-level off state leakage current of max. 1 μA
Related links
- Panasonic AQY Series Solid State Relay Surface Mount 1.5V Control
- Panasonic AQY Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Omron G3VM Series Relay Surface Mount Mount, 350 V Load
- Panasonic AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQY Series Solid State Relay Surface Mount, 350 V ac/dc Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Vishay Solid State Relay Surface Mount 1.5V Control
