Panasonic AQV Series Solid State Relay, 20 mA Load, Surface Mount, 1500 V ac/dc Load
- RS Stock No.:
- 247-4221
- Mfr. Part No.:
- AQV258H5A
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£540.90
(exc. VAT)
£649.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £10.818 | £540.90 |
| 100 - 200 | £10.517 | £525.85 |
| 250 - 450 | £10.233 | £511.65 |
| 500 + | £9.964 | £498.20 |
*price indicative
- RS Stock No.:
- 247-4221
- Mfr. Part No.:
- AQV258H5A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 20mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 1500V ac/dc | |
| Series | AQV | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 10nA | |
| Capacitance | 1.3pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 20mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 1500V ac/dc | ||
Series AQV | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 10nA | ||
Capacitance 1.3pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic makes Photomos relay for dual use (AC/DC), it has output load voltage of 1500 V and load current of 20 mA. It is typically used in applications like isolation detection, voltage monitoring and signal control.
Load voltage of 1,500 V and load current of 20 mA
Distance between output terminals are longer than 6-pin DIP package
Related links
- Panasonic AQV Series Solid State Relay Surface Mount, 1500 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 1500 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 1000 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 400 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 350 V ac/dc Load
