Panasonic AQV Series Solid State Relay, 2.2 A Load, PCB Mount, 100 V ac/dc Load
- RS Stock No.:
- 247-4216
- Mfr. Part No.:
- AQV255G3S
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
£570.525
(exc. VAT)
£684.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | £7.607 | £570.53 |
| 150 - 225 | £7.396 | £554.70 |
| 300 + | £7.196 | £539.70 |
*price indicative
- RS Stock No.:
- 247-4216
- Mfr. Part No.:
- AQV255G3S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2.2A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 100V ac/dc | |
| Series | AQV | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 10nA | |
| Output Type | MOSFET | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 2.2A | ||
Mount Type PCB | ||
Maximum Load Voltage 100V ac/dc | ||
Series AQV | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 10nA | ||
Output Type MOSFET | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay with contact arrangement of 1 form A, it is rated for load current of 2 A, and load voltage of 100 V. This device comes in a 6-pin, SOP package design, and it comes in a tube packaging.
High capacity in a miniature SOP package
Continuous load current of max. 3A and load voltage of 60V and 100V
Related links
- Panasonic AQV Series Solid State Relay PCB Mount, 100 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 1000 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 50 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 1500 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 400 V ac/dc Load
