Panasonic AQV Series Solid State Relay, 150 mA Load, PCB Mount, 400 V ac/dc Load
- RS Stock No.:
- 247-4214
- Mfr. Part No.:
- AQV254H
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£245.05
(exc. VAT)
£294.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £4.901 | £245.05 |
| 100 - 200 | £4.705 | £235.25 |
| 250 - 450 | £4.637 | £231.85 |
| 500 + | £4.598 | £229.90 |
*price indicative
- RS Stock No.:
- 247-4214
- Mfr. Part No.:
- AQV254H
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 150mA | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 400V ac/dc | |
| Series | AQV | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 10nA | |
| Capacitance | 0.8pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 150mA | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 400V ac/dc | ||
Series AQV | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 10nA | ||
Capacitance 0.8pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic's PhotoMOS relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. The rated voltage for this component is 400 V and load current is 150 mA. This component offers through hole mounting.
Used in measuring instruments, Data communication equipment, telephone equipment and automatic meter reading device
Low on-resistance
Related links
- Panasonic AQV Series Solid State Relay PCB Mount, 400 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 1500 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQV Series Solid State Relay PCB Mount, 100 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 50 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount 1.5V Control
