Panasonic AQV Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V ac/dc Load

Subtotal (1 unit)*

£3.98

(exc. VAT)

£4.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 815 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.98

*price indicative

RS Stock No.:
247-4213
Mfr. Part No.:
AQV252GAZ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

2.5A

Mount Type

Surface

Maximum Load Voltage

60V ac/dc

Series

AQV

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

AC/DC Switching

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Output Type

MOSFET

Capacitance

0.8pF

Off State Leakage Current

10nA

COO (Country of Origin):
JP
The Panasonic AQV series of PhotoMOS relays are mosfet-enabled solid-state relays featuring low off-state leakage current and stable on-resistance over the life of the device. These relays offer low CxR values, high optical isolation between input and output, and DC and AC/DC handling. Fast switching speed, long life, high vibration and shock resistance, no arcing, no chatter, no switching noise. This is dual use (AC/DC) device, it has rated voltage of 60 V and load current of 2.5 A.

Increased load current in a compact DIP package

Improved specifications allow you to use this in place of mercury and mechanical relays

Low on-resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy