Panasonic AQV Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V ac/dc Load
- RS Stock No.:
- 247-4210
- Distrelec Article No.:
- 303-99-688
- Mfr. Part No.:
- AQV252GAX
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£3,981.00
(exc. VAT)
£4,777.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £3.981 | £3,981.00 |
*price indicative
- RS Stock No.:
- 247-4210
- Distrelec Article No.:
- 303-99-688
- Mfr. Part No.:
- AQV252GAX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 2.5A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V ac/dc | |
| Series | AQV | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Capacitance | 0.8pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 2.5A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V ac/dc | ||
Series AQV | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- JP
The Panasonic AQV series of PhotoMOS relays are mosfet-enabled solid-state relays featuring low off-state leakage current and stable on-resistance over the life of the device. These relays offer low CxR values, high optical isolation between input and output, and DC and AC/DC handling. Fast switching speed, long life, high vibration and shock resistance, no arcing, no chatter, no switching noise. This is dual use (AC/DC) device, it has rated voltage of 60 V and load current of 2.5 A.
Increased load current in a compact DIP package
Improved specifications allow you to use this in place of mercury and mechanical relays
Low on-resistance
Related links
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 1000 V ac/dc Load
- Panasonic AQV Series Solid State Relay Surface Mount, 1500 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 100 V ac/dc Load
- Panasonic AQV Series Solid State Relay PCB Mount, 50 V ac/dc Load
