Panasonic AQV Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V ac/dc Load

Bulk discount available

Subtotal (1 unit)*

£5.89

(exc. VAT)

£7.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 11 unit(s) shipping from 26 May 2026
  • Plus 50 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£5.89
5 - 9£5.66
10 - 24£5.56
25 +£5.32

*price indicative

RS Stock No.:
247-4209
Distrelec Article No.:
137-40-324
Mfr. Part No.:
AQV252GA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

2.5A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V ac/dc

Series

AQV

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Off State Leakage Current

10nA

Output Type

MOSFET

Capacitance

0.8pF

COO (Country of Origin):
JP
The Panasonic AQV series of PhotoMOS relays are mosfet-enabled solid-state relays featuring low off-state leakage current and stable on-resistance over the life of the device. These relays offer low CxR values, high optical isolation between input and output, and DC and AC/DC handling. Fast switching speed, long life, high vibration and shock resistance, no arcing, no chatter, no switching noise. This is dual use (AC/DC) device, it has rated voltage of 60 V and load current of 2.5 A.

Increased load current in a compact DIP package

Improved specifications allow you to use this in place of mercury and mechanical relays

Low on-resistance

Related links