Panasonic AQV Series Solid State Relay, 120 mA Load, PCB Mount, 350 V ac/dc Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.59

(exc. VAT)

£3.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£2.59
5 - 9£2.51
10 - 24£2.44
25 - 49£2.38
50 +£2.32

*price indicative

RS Stock No.:
247-4198
Mfr. Part No.:
AQV210S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

120mA

Mount Type

PCB

Maximum Load Voltage

350V ac/dc

Series

AQV

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

AC/DC Switching

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Off State Leakage Current

10nA

Output Type

MOSFET

COO (Country of Origin):
JP
The Panasonic signal relay with contact arrangement of 1 form A, it is rated for load current of 120 mA, and load voltage of 350 V. This device comes in a 6-pin, SOP package design, and it comes in a tube packaging.

Low-level off state leakage current of max. 1 μA

Wide variation of load voltage 60V to 600V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy