Panasonic AQ-H Series Solid State Relay, 1.2 A Load, Surface Mount, 200 Vrms Load, 6V Control
- RS Stock No.:
- 247-4187
- Mfr. Part No.:
- AQH3223A
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-4187
- Mfr. Part No.:
- AQH3223A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 1.2A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 200Vrms | |
| Minimum Load Voltage | 100Vrms | |
| Maximum Control Voltage | 6V | |
| Minimum Control Voltage | 1.21V | |
| Series | AQ-H | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Random turn-on | |
| Package Type | SMD-8 | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Length | 9.78mm | |
| Height | 3.4mm | |
| Capacitance | 0.2μF | |
| Output Type | AC | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 1.2A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 200Vrms | ||
Minimum Load Voltage 100Vrms | ||
Maximum Control Voltage 6V | ||
Minimum Control Voltage 1.21V | ||
Series AQ-H | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Random turn-on | ||
Package Type SMD-8 | ||
Maximum Operating Temperature 85°C | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
Length 9.78mm | ||
Height 3.4mm | ||
Capacitance 0.2μF | ||
Output Type AC | ||
Off State Leakage Current 100μA | ||
- COO (Country of Origin):
- TH
The Panasonic AQH series of solid state relays which are typically used in applications like home appliances market in products like air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc. and industrial equipment market. This device has an on-state RMS current of 1.2 A, repetitive peak off-state voltage of 600 V.
It has 8 pins and comes in a SMD design
The device comes in a tube packaging
Related links
- Panasonic AQ-H Series Solid State Relay Surface Mount 6V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount 1.21V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface 600 V Load, 6V dc Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
