Panasonic AQ-H Series Solid State Relay, 0.6 A Load, Surface Mount, 200 Vrms Load
- RS Stock No.:
- 247-4178
- Mfr. Part No.:
- AQH1223A
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£2.61
(exc. VAT)
£3.132
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.305 | £2.61 |
| 10 - 18 | £1.255 | £2.51 |
| 20 + | £1.23 | £2.46 |
*price indicative
- RS Stock No.:
- 247-4178
- Mfr. Part No.:
- AQH1223A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 0.6A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 200Vrms | |
| Minimum Load Voltage | 100Vrms | |
| Series | AQ-H | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 0.6A | ||
Mount Type Surface | ||
Maximum Load Voltage 200Vrms | ||
Minimum Load Voltage 100Vrms | ||
Series AQ-H | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, VDE | ||
- COO (Country of Origin):
- TH
The Panasonic AQH series of solid state relays which are typically used in applications like home appliances market in products like air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc. and industrial equipment market. This device has an on-state RMS current of 0.6 A, repetitive peak off-state voltage of 600 V.
It has 8 pins and comes in a SMD design
The device comes in a tube packaging
Related links
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount 1.21V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount 6V Control
- Panasonic AQ-H Series Solid State Relay Surface 600 V Load, 6V dc Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
