Panasonic AQ-H Series Solid State Relay, 0.6 A Load, Surface Mount, 200 Vrms Load
- RS Stock No.:
- 247-4175
- Mfr. Part No.:
- AQH1213AX
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£914.00
(exc. VAT)
£1,097.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.914 | £914.00 |
| 2000 + | £0.891 | £891.00 |
*price indicative
- RS Stock No.:
- 247-4175
- Mfr. Part No.:
- AQH1213AX
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 0.6A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 200Vrms | |
| Minimum Load Voltage | 100Vrms | |
| Series | AQ-H | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.6A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 200Vrms | ||
Minimum Load Voltage 100Vrms | ||
Series AQ-H | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, VDE | ||
- COO (Country of Origin):
- TH
The Panasonic AQH series of solid state relays which are typically used in applications like home appliances market in products like air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc. and industrial equipment market. This device has an on-state RMS current of 0.6 A, repetitive peak off-state voltage of 600 V. This is zero-cross type solid state relay.
It has 8 pins and comes in a SMD design
The device comes in a tape and reel packaging
Related links
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount 1.21V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount 6V Control
- Panasonic AQ-H Series Solid State Relay Surface 600 V Load, 6V dc Control
- Panasonic AQ-H Series Solid State Relay PCB Mount 1.3V Control
