Panasonic AQ-H Series Solid State Relay, 0.6 A Load, Surface Mount, 200 Vrms Load, 1.21V Control

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

£2.40

(exc. VAT)

£2.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 186 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8£1.20£2.40
10 - 18£1.15£2.30
20 +£1.13£2.26

*price indicative

RS Stock No.:
247-4174
Mfr. Part No.:
AQH1213A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

0.6A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

200Vrms

Minimum Load Voltage

100Vrms

Maximum Control Voltage

1.21V

Minimum Control Voltage

1.21V

Series

AQ-H

Terminal Type

Surface Mount

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross

Package Type

SMD-8

Maximum Operating Temperature

85°C

Height

3.4mm

Length

9.78mm

Standards/Approvals

VDE, RoHS

Width

6.4mm

Output Type

Photo Triac

COO (Country of Origin):
TH
The Panasonic AQH series of solid state relays which are typically used in applications like home appliances market in products like air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc. and industrial equipment market. This device has an on-state RMS current of 0.6 A, repetitive peak off-state voltage of 600 V. This is zero-cross type solid state relay.

It has 8 pins and comes in a SMD design

The device comes in a tube packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy