Panasonic AQ-H Series Solid State Relay, 0.6 A Load, Surface Mount, 200 Vrms Load, 1.21V Control
- RS Stock No.:
- 247-4173
- Mfr. Part No.:
- AQH1213A
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£48.25
(exc. VAT)
£57.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.965 | £48.25 |
| 100 - 150 | £0.938 | £46.90 |
| 200 - 450 | £0.912 | £45.60 |
| 500 + | £0.888 | £44.40 |
*price indicative
- RS Stock No.:
- 247-4173
- Mfr. Part No.:
- AQH1213A
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 0.6A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 200Vrms | |
| Minimum Load Voltage | 100Vrms | |
| Maximum Control Voltage | 1.21V | |
| Minimum Control Voltage | 1.21V | |
| Series | AQ-H | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross | |
| Package Type | SMD-8 | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.4mm | |
| Length | 9.78mm | |
| Standards/Approvals | VDE, RoHS | |
| Width | 6.4mm | |
| Output Type | Photo Triac | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.6A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 200Vrms | ||
Minimum Load Voltage 100Vrms | ||
Maximum Control Voltage 1.21V | ||
Minimum Control Voltage 1.21V | ||
Series AQ-H | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross | ||
Package Type SMD-8 | ||
Maximum Operating Temperature 85°C | ||
Height 3.4mm | ||
Length 9.78mm | ||
Standards/Approvals VDE, RoHS | ||
Width 6.4mm | ||
Output Type Photo Triac | ||
- COO (Country of Origin):
- TH
The Panasonic AQH series of solid state relays which are typically used in applications like home appliances market in products like air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc. and industrial equipment market. This device has an on-state RMS current of 0.6 A, repetitive peak off-state voltage of 600 V. This is zero-cross type solid state relay.
It has 8 pins and comes in a SMD design
The device comes in a tube packaging
Related links
- Panasonic AQ-H Series Solid State Relay Surface Mount 1.21V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount 6V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface Mount, 200 Vrms Load
- Panasonic AQ-H Series Solid State Relay Surface 600 V Load, 6V dc Control
- Crouzet GNAD Series Solid State Relay Panel Mount 32V Control
