Panasonic AQG Series Solid State Relay, 2 A Load, PCB Mount, 264 Vrms Load, 14.4V Control
- RS Stock No.:
- 247-4171
- Mfr. Part No.:
- AQG22212
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
£69.80
(exc. VAT)
£83.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | £3.49 | £69.80 |
| 40 - 80 | £3.344 | £66.88 |
| 100 - 180 | £3.214 | £64.28 |
| 200 + | £3.159 | £63.18 |
*price indicative
- RS Stock No.:
- 247-4171
- Mfr. Part No.:
- AQG22212
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 264Vrms | |
| Minimum Load Voltage | 75Vrms | |
| Minimum Control Voltage | 9.6V | |
| Maximum Control Voltage | 14.4V | |
| Series | AQG | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | Random | |
| Minimum Operating Temperature | -30°C | |
| Package Type | SIL-4 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL (E43149), c-UL approved, VDE (131393) | |
| Off State Leakage Current | 1.5mA | |
| Output Type | AC Voltage | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type PCB | ||
Maximum Load Voltage 264Vrms | ||
Minimum Load Voltage 75Vrms | ||
Minimum Control Voltage 9.6V | ||
Maximum Control Voltage 14.4V | ||
Series AQG | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function Random | ||
Minimum Operating Temperature -30°C | ||
Package Type SIL-4 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL (E43149), c-UL approved, VDE (131393) | ||
Off State Leakage Current 1.5mA | ||
Output Type AC Voltage | ||
- COO (Country of Origin):
- JP
The Panasonic AGQ series of solid state relay rated for 2 A of load current and load voltage of 75 Vrms to 264 Vrms. It is a zero-cross type solid state relay. This device is used in variety of applications like household appliances such as air conditioners and dehumidifiers, healthcare and medical equipment, industrial machinery such as NC machines, mounters, injection moulders, and robots, microcomputer boards, amusement and amenity related equipment.
The control voltage for this device is 9.6 Vdc to 14.4 Vdc
Built-in snubber circuit prevents malfunction due to noise
Related links
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V Control
- Panasonic AQ-J Series Solid State Relay Plug-in Mount 28V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
