Panasonic AQG Series Solid State Relay, 2 A Load, PCB Mount, 264 V Load, 6V Control
- RS Stock No.:
- 247-4169
- Mfr. Part No.:
- AQG22205
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
£72.30
(exc. VAT)
£86.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | £3.615 | £72.30 |
| 40 - 80 | £3.464 | £69.28 |
| 100 - 180 | £3.329 | £66.58 |
| 200 + | £3.272 | £65.44 |
*price indicative
- RS Stock No.:
- 247-4169
- Mfr. Part No.:
- AQG22205
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 264V | |
| Minimum Load Voltage | 75V | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 6V | |
| Series | AQG | |
| Terminal Type | Solder Pin | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | -30°C | |
| Package Type | DIP | |
| Length | 24.5mm | |
| Height | 20.5mm | |
| Width | 4.5mm | |
| Standards/Approvals | UL | |
| Output Type | Photo Triac | |
| Off State Leakage Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 264V | ||
Minimum Load Voltage 75V | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 6V | ||
Series AQG | ||
Terminal Type Solder Pin | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature -30°C | ||
Package Type DIP | ||
Length 24.5mm | ||
Height 20.5mm | ||
Width 4.5mm | ||
Standards/Approvals UL | ||
Output Type Photo Triac | ||
Off State Leakage Current 1.5mA | ||
- COO (Country of Origin):
- JP
The Panasonic AGQ series of solid state relay rated for 2 A of load current and load voltage of 75 Vrms to 264 Vrms. It is a zero-cross type solid state relay. This device is used in variety of applications like household appliances such as air conditioners and dehumidifiers, healthcare and medical equipment, industrial machinery such as NC machines, mounters, injection moulders, and robots, microcomputer boards, amusement and amenity related equipment.
The control voltage for this device is 4 Vdc to 6 Vdc
Built-in snubber circuit prevents malfunction due to noise
Related links
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 6V Control
- Phoenix Contact PLC-RSC Series Solid State Relay Screw Mount 6V Control
