Panasonic AQG Series Solid State Relay, 2 A Load, PCB Mount, 264 Vrms Load, 14.4V Control
- RS Stock No.:
- 247-4167
- Mfr. Part No.:
- AQG22112
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tube of 20 units)*
£78.38
(exc. VAT)
£94.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | £3.919 | £78.38 |
| 40 - 80 | £3.77 | £75.40 |
| 100 - 180 | £3.708 | £74.16 |
| 200 + | £3.644 | £72.88 |
*price indicative
- RS Stock No.:
- 247-4167
- Mfr. Part No.:
- AQG22112
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 264Vrms | |
| Minimum Load Voltage | 75Vrms | |
| Maximum Control Voltage | 14.4V | |
| Series | AQG | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Package Type | SIL-4 | |
| Standards/Approvals | RoHS | |
| Output Type | AC Voltage | |
| Off State Leakage Current | 1.5mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 264Vrms | ||
Minimum Load Voltage 75Vrms | ||
Maximum Control Voltage 14.4V | ||
Series AQG | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Package Type SIL-4 | ||
Standards/Approvals RoHS | ||
Output Type AC Voltage | ||
Off State Leakage Current 1.5mA | ||
- COO (Country of Origin):
- JP
The Panasonic AGQ series of solid state relay rated for 2 A of load current and load voltage of 75 Vrms to 264 Vrms. It is a zero-cross type solid state relay. This device is used in variety of applications like household appliances such as air conditioners and dehumidifiers, healthcare and medical equipment, industrial machinery such as NC machines, mounters, injection moulders, and robots, microcomputer boards, amusement and amenity related equipment.
The control voltage for this device is 9.6 Vdc to 14.4 Vdc
Built-in snubber circuit prevents malfunction due to noise
Related links
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Panasonic AQG Series Solid State Relay PCB Mount 14.4V Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V dc Control
- Panasonic AQG Series Solid State Relay PCB Mount 28.8V Control
- Panasonic AQG Series Solid State Relay PCB Mount 6V Control
- Panasonic AQ-J Series Solid State Relay Plug-in Mount 28V Control
- Phoenix Contact EMG Series Solid State Relay DIN Rail Mount 14.4V Control
