Panasonic AQG Series Solid State Relay, 2 A Load, PCB Mount, 264 V Load, 6V Control

Bulk discount available

Subtotal (1 unit)*

£3.82

(exc. VAT)

£4.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
  • Plus 40 unit(s) shipping from 29 May 2026
  • Plus 80 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£3.82
5 - 9£3.66
10 +£3.60

*price indicative

RS Stock No.:
247-4165
Distrelec Article No.:
110-85-670
Mfr. Part No.:
AQG22105
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

2A

Mount Type

PCB

Maximum Load Voltage

264V

Minimum Load Voltage

75V

Minimum Control Voltage

4V

Maximum Control Voltage

6V

Series

AQG

Terminal Type

Solder Pin

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

80°C

Package Type

DIP

Maximum Operating Temperature

-30°C

Standards/Approvals

UL

Width

4.5mm

Height

20.5mm

Length

24.5mm

Output Type

Photo Triac

Off State Leakage Current

1.5mA

COO (Country of Origin):
JP
The Panasonic AGQ series of solid state relay rated for 2 A of load current and load voltage of 75 Vrms to 264 Vrms. It is a zero-cross type solid state relay. This device is used in variety of applications like household appliances such as air conditioners and dehumidifiers, healthcare and medical equipment, industrial machinery such as NC machines, mounters, injection moulders, and robots, microcomputer boards, amusement and amenity related equipment.

The control voltage for this device is 4 Vdc to 6 Vdc

Built-in snubber circuit prevents malfunction due to noise

Related links