Panasonic AQ-A Series Solid State Relay, 10 A Load, Chassis Mount, 600 V Load, 32V Control
- RS Stock No.:
- 247-4156
- Mfr. Part No.:
- AQAD171DL
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
£130.56
(exc. VAT)
£156.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 2 | £65.28 | £130.56 |
| 4 - 8 | £63.715 | £127.43 |
| 10 - 22 | £62.215 | £124.43 |
| 24 - 48 | £61.495 | £122.99 |
| 50 + | £60.645 | £121.29 |
*price indicative
- RS Stock No.:
- 247-4156
- Mfr. Part No.:
- AQAD171DL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 600V | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | AQ-A | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Height | 25.5mm | |
| Length | 58mm | |
| Width | 40mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 600V | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series AQ-A | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Height 25.5mm | ||
Length 58mm | ||
Width 40mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic makes this AQ-A series of solid state relays, the output current of this relay is 10 A. The rated load voltage is 600 Vdc and it offers screw terminal mounting. The control voltage for this product is 4 to 32 Vdc. It is used in applications like storage battery system, photovoltaic power generation system, and for control of all types of business, equipment and industrial use DC heaters / motors, etc.
Internal diode protects element on output side
With LED indication for operation status verification
Related links
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Eaton HLR Series Solid State Relay Chassis Mount 32V dc Control
- Celduc Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
