Panasonic AQ-A Series Solid State Relay, 15 A Load, Chassis Mount, 250 Vrms Load, 32V Control
- RS Stock No.:
- 247-4153
- Distrelec Article No.:
- 137-40-360
- Mfr. Part No.:
- AQA211VL
- Brand:
- Panasonic
Subtotal (1 unit)*
£16.23
(exc. VAT)
£19.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.23 |
*price indicative
- RS Stock No.:
- 247-4153
- Distrelec Article No.:
- 137-40-360
- Mfr. Part No.:
- AQA211VL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 15A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 250Vrms | |
| Minimum Load Voltage | 75Vrms | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | AQ-A | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 25.5mm | |
| Width | 40mm | |
| Length | 58mm | |
| Standards/Approvals | RoHS | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 15A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 250Vrms | ||
Minimum Load Voltage 75Vrms | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series AQ-A | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Height 25.5mm | ||
Width 40mm | ||
Length 58mm | ||
Standards/Approvals RoHS | ||
Output Type Triac | ||
- COO (Country of Origin):
- JP
The Panasonic AQA series of solid state relays, the output current for this relay is 15 A. The device has 75 to 250 Vrms, and mounts with screw terminal. This is a zero-cross version.
Built in varistor for excellent surge absorption
With LED indication for operation status verification
Related links
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Panasonic AQ-3 Series Solid State Relay PCB Mount 32V Control
- Panasonic AQ-1 Series Solid State Relay PCB Mount 32V Control
- TE Connectivity PS12 Series Relay Panel Mount Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Sensata / Crydom UPD24TP Series Solid State Relay Panel Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Crouzet GNAD Series Solid State Relay Panel Mount 32V Control
