Panasonic AQ-1 Series Solid State Relay, 10 A Load, PCB Mount, 250 Vrms Load, 32V Control
- RS Stock No.:
- 247-4147
- Mfr. Part No.:
- AQ10A2-ZT4/32VDC
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
£355.18
(exc. VAT)
£426.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 120 unit(s) shipping from 08 June 2026
- Plus 40 unit(s) shipping from 31 July 2026
- Plus 40 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | £17.759 | £355.18 |
| 40 - 80 | £17.297 | £345.94 |
| 100 - 180 | £17.013 | £340.26 |
| 200 + | £16.64 | £332.80 |
*price indicative
- RS Stock No.:
- 247-4147
- Mfr. Part No.:
- AQ10A2-ZT4/32VDC
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 250Vrms | |
| Minimum Load Voltage | 4Vrms | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | AQ-1 | |
| Terminal Type | Solder Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | 80°C | |
| Width | 5.3mm | |
| Standards/Approvals | RoHS | |
| Height | 25mm | |
| Length | 33mm | |
| Output Type | Photo Triac | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 250Vrms | ||
Minimum Load Voltage 4Vrms | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series AQ-1 | ||
Terminal Type Solder Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Package Type SIP-4 | ||
Maximum Operating Temperature 80°C | ||
Width 5.3mm | ||
Standards/Approvals RoHS | ||
Height 25mm | ||
Length 33mm | ||
Output Type Photo Triac | ||
- COO (Country of Origin):
- JP
The Panasonic AQ series of solid state relays, this relay is rated for 10 A and load voltage of 75 to 250 Vrms. This is a zero-crossing AC type device. The rated control voltage for this relay is 4 to 32 Vdc.
Vertical types with SIL terminal arrangement
Built-in snubber circuit prevents malfunction due to noise
Related links
- Panasonic AQ-1 Series Solid State Relay PCB Mount 32V Control
- Panasonic AQ-3 Series Solid State Relay PCB Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- TE Connectivity PS12 Series Relay Panel Mount Mount 32V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount 6V Control
- Panasonic AQ-H Series Solid State Relay Surface Mount 1.21V Control
- Panasonic AQ-J Series Solid State Relay Plug-in Mount 28V Control
