Phoenix Contact DEK-OE- 5DC/24DC/100KHZG Series Solid State Relay, 50 mA Load, 30 V dc Load

Subtotal (1 pack of 10 units)*

£523.18

(exc. VAT)

£627.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£52.318£523.18

*price indicative

RS Stock No.:
241-6130
Mfr. Part No.:
2964555
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Maximum Load Current

50mA

Product Type

Solid State Relay

Maximum Load Voltage

30V dc

Minimum Load Voltage

14V dc

Minimum Control Voltage

14V dc

Series

DEK-OE- 5DC/24DC/100KHZG

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

80mm

Standards/Approvals

EN 50178, IEC 60664

Width

6.2mm

Output Type

Push Pull

COO (Country of Origin):
CN
The Phoenix Contact's solid-state relay terminal block has transmission frequency of 100 kHz, with light indicator and protective circuit in input and output circuits. Push/pull stage on output side and includes signal inputs on PLC counter boards.

Typical input current at UN 8 mA

Typical response time 1 μs

Typical turn-off time 2 μs

Operating voltage display yellow LED

Type of protection reverse polarity protection, surge protection

Protective circuit/component polarity protection diode

Transmissio

Related links