Phoenix Contact PLC-OPT-120UC/ 24DC/2 Series Solid State Relay, 3 A Load, DIN Rail Mount, 33 V dc Load, 110 V dc, 120V

Subtotal (1 pack of 10 units)*

£315.32

(exc. VAT)

£378.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£31.532£315.32

*price indicative

RS Stock No.:
224-7558
Mfr. Part No.:
2900367
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solid State Relay

Maximum Load Current

3A

Mount Type

DIN Rail

Maximum Load Voltage

33V dc

Minimum Load Voltage

3V dc

Maximum Control Voltage

110, 120V dc

Minimum Control Voltage

99V

Series

PLC-OPT-120UC/ 24DC/2

Terminal Type

Push-in

Contact Configuration

1 NO

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60664A, IEC 60664, DIN VDE 0110

Width

6.2mm

Height

80mm

Output Type

2-Wire

COO (Country of Origin):
DE
The Phoenix Contact PLC-INTERFACE, consisting of PLC-BPT.../21 basic terminal block with push-in connection and plug-in miniature solid-state relay.

Mounting on DIN rail NS 35/7,5

1 N/O contact

Input: 120 V AC/110 V DC

Output: 3 - 33 V DC/3 A

Related links