Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 400 V Load
- RS Stock No.:
- 205-6922
- Mfr. Part No.:
- AQZ104
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£7.21
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 18 May 2026
- Plus 75 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.21 |
| 5 - 9 | £6.94 |
| 10 - 14 | £6.75 |
| 15 - 19 | £6.58 |
| 20 + | £6.39 |
*price indicative
- RS Stock No.:
- 205-6922
- Mfr. Part No.:
- AQZ104
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.5A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 320V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| On State Resistance | 1.6Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 12.5mm | |
| Length | 2.1mm | |
| Width | 3.5mm | |
| Output Type | MOSFET | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.5A | ||
Mount Type Surface | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 320V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
On State Resistance 1.6Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 12.5mm | ||
Length 2.1mm | ||
Width 3.5mm | ||
Output Type MOSFET | ||
Capacitance 1.5pF | ||
Off State Leakage Current 10μA | ||
- COO (Country of Origin):
- JP
The Panasonic Slim SIL4 pin type with high capacity up to 4A DC load type.
Extremely low on-resistance
Control low-level signal
Low-level off state leakage current of max. 10 μA
High I/O isolation voltage of 2,500 V
Eliminates the need for a counter electromotive protection diode in the drive circuit on the input side
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1500 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
