Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 400 V Load
- RS Stock No.:
- 205-6921
- Mfr. Part No.:
- AQZ104
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
£177.00
(exc. VAT)
£212.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | £7.08 | £177.00 |
| 50 - 50 | £6.884 | £172.10 |
| 75 - 75 | £6.698 | £167.45 |
| 100 + | £6.521 | £163.03 |
*price indicative
- RS Stock No.:
- 205-6921
- Mfr. Part No.:
- AQZ104
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 1.5A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 320V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 1.6Ω | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 2.1mm | |
| Height | 12.5mm | |
| Width | 3.5mm | |
| Off State Leakage Current | 10μA | |
| Capacitance | 1.5pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 1.5A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 320V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 1.6Ω | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 2.1mm | ||
Height 12.5mm | ||
Width 3.5mm | ||
Off State Leakage Current 10μA | ||
Capacitance 1.5pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic Slim SIL4 pin type with high capacity up to 4A DC load type.
Extremely low on-resistance
Control low-level signal
Low-level off state leakage current of max. 10 μA
High I/O isolation voltage of 2,500 V
Eliminates the need for a counter electromotive protection diode in the drive circuit on the input side
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1500 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
