Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 30 V Load
- RS Stock No.:
- 205-6906
- Distrelec Article No.:
- 303-96-886
- Mfr. Part No.:
- AQY221R6V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 150 units)*
£765.00
(exc. VAT)
£918.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 150 - 150 | £5.10 | £765.00 |
| 300 - 300 | £4.718 | £707.70 |
| 450 + | £4.59 | £688.50 |
*price indicative
- RS Stock No.:
- 205-6906
- Distrelec Article No.:
- 303-96-886
- Mfr. Part No.:
- AQY221R6V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.5A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 30V | |
| Minimum Load Voltage | 15V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 0.35Ω | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.8mm | |
| Width | 2.65mm | |
| Length | 4.45mm | |
| Standards/Approvals | RoHS | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.5A | ||
Mount Type Surface | ||
Maximum Load Voltage 30V | ||
Minimum Load Voltage 15V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 0.35Ω | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Height 1.8mm | ||
Width 2.65mm | ||
Length 4.45mm | ||
Standards/Approvals RoHS | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- JP
The Panasonic Miniature package (SSOP) with C x R10: 30 V/40 V load voltage.
Miniature package (SSOP) using a new flat lead terminal shape
Both low on-resistance (R type) and low capacitance (C type) available at excellent characteristics of CxR10
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1500 V Load
