Panasonic PhotoMOS Series Solid State Relay, 0.15 A Load, Surface Mount, 25 V Load
- RS Stock No.:
- 205-6900
- Mfr. Part No.:
- AQY221N3M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.32
(exc. VAT)
£6.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 59 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.32 |
| 25 - 49 | £5.19 |
| 50 - 99 | £5.04 |
| 100 - 249 | £4.91 |
| 250 + | £4.78 |
*price indicative
- RS Stock No.:
- 205-6900
- Mfr. Part No.:
- AQY221N3M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 0.15A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 25V | |
| Minimum Load Voltage | 15V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| On State Resistance | 7.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.95mm | |
| Height | 1.4mm | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 10nA | |
| Capacitance | 1.5pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 0.15A | ||
Mount Type Surface | ||
Maximum Load Voltage 25V | ||
Minimum Load Voltage 15V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
On State Resistance 7.5Ω | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Length 2.95mm | ||
Height 1.4mm | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 10nA | ||
Capacitance 1.5pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic Micro-miniature SON package CxR5: 25V load voltage.
Super miniature SON package contributes to space savings and high density mounting
The SON type is a new Photo MOS with approximately
43% the volume ratio of existing SSOP type
CxR5 - Output capacitance Typ. 1.1pF, On resistance Typ. 5.5O
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 25 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1500 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 80 V Load
