Panasonic PhotoMOS Series Solid State Relay, 4 A Load, Surface Mount, 40 V Load

Stock information currently inaccessible
RS Stock No.:
205-6889
Mfr. Part No.:
AQY211G2S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

4 A

Mounting Type

Surface Mount

Maximum Load Voltage

40 V

Minimum Load Voltage

32 V

Switching Type

AC/DC

Range

AQY

Minimum Load Current

1.6 A

Contact Configuration

SPST

Output Device

MOSFET

Series

PhotoMOS

COO (Country of Origin):
JP
The Panasonic Miniature SOP4-pin type with high capacity up to 1.6A.

Continuous load current: Max. 1.6A high capacity (AQY211G2S)
Low on resistance: Typ. 0.1 O (AQY211G2S)
Broad line-up of high capacity types