Panasonic PhotoMOS Series Solid State Relay, 6 A Load, Surface Mount, 30 V Load
- RS Stock No.:
- 205-6860
- Mfr. Part No.:
- AQV251GA
- Brand:
- Panasonic
Subtotal (1 tube of 50 units)*
£222.35
(exc. VAT)
£266.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £4.447 | £222.35 |
*price indicative
- RS Stock No.:
- 205-6860
- Mfr. Part No.:
- AQV251GA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 6A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 30V | |
| Minimum Load Voltage | 24V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| On State Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 6A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 30V | ||
Minimum Load Voltage 24V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
On State Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- JP
The Panasonic HE 1 Form A High Capacity Capable of 2A to 3A high-frequency load switching.
Greatly increased load current in a compact DIP package
Continuous load current: 3.5A
Greatly improved specifications allow you to use this
in place of mercury and mechanical relays
Low on-resistance (Typ. 35mO)
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1500 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
