Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 400 V Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.57

(exc. VAT)

£3.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.57
10 - 19£2.49
20 - 29£2.43
30 - 39£2.36
40 +£2.30

*price indicative

RS Stock No.:
205-6857
Mfr. Part No.:
AQV214EA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

0.3A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

400V

Minimum Load Voltage

320V

Series

PhotoMOS

Terminal Type

Through Hole

Contact Configuration

SPST

On State Resistance

50Ω

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Output Type

MOSFET

Capacitance

1.5pF

Off State Leakage Current

1μA

COO (Country of Origin):
JP
The Panasonic DIP6-pin type with low on-resistance and reinforced insulation.

Wide variation of 40V, 60V, 100V

200V, 250V, 400V, 600V, 1,000V and 1,500V load voltage

Low on-resistance of Typ. 0.6O (AQV251)

Reinforced insulation type of 5,000Vrms I/O isolation available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy