Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 400 V Load
- RS Stock No.:
- 205-6856
- Mfr. Part No.:
- AQV214EA
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£105.00
(exc. VAT)
£126.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £2.10 | £105.00 |
| 100 - 100 | £2.041 | £102.05 |
| 150 + | £1.987 | £99.35 |
*price indicative
- RS Stock No.:
- 205-6856
- Mfr. Part No.:
- AQV214EA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 0.3A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 320V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 50Ω | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 0.3A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 320V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 50Ω | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- JP
The Panasonic DIP6-pin type with low on-resistance and reinforced insulation.
Wide variation of 40V, 60V, 100V
200V, 250V, 400V, 600V, 1,000V and 1,500V load voltage
Low on-resistance of Typ. 0.6O (AQV251)
Reinforced insulation type of 5,000Vrms I/O isolation available
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 100 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay Surface Mount, 400 V ac/dc Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 1500 V Load
