Panasonic PhotoMOS Series Solid State Relay, 0.4 A Load, Surface Mount, 350 V Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.42

(exc. VAT)

£2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.42
10 - 19£2.35
20 - 29£2.29
30 - 39£2.23
40 +£2.17

*price indicative

RS Stock No.:
205-6855
Mfr. Part No.:
AQV210EA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

0.4A

Mount Type

Surface

Maximum Load Voltage

350V

Minimum Load Voltage

280V

Series

PhotoMOS

Terminal Type

Through Hole

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

On State Resistance

35Ω

Switching Function

AC/DC Switching

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Output Type

MOSFET

Off State Leakage Current

1μA

Capacitance

1.5pF

COO (Country of Origin):
JP
The Panasonic DIP6-pin type.

Reinforced insulation of I/O

isolation voltage 5,000V (Reinforced insulation type)

Controls low-level analogue signals- Photo MOS feature extremely low closed-circuit offset voltage to enable control of

low-level analogue signals without distortion.

Stable on-resistance

Low-level off state leakage current of max. 1 μA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy