Panasonic PhotoMOS Series Solid State Relay, 0.4 A Load, Surface Mount, 350 V Load
- RS Stock No.:
- 205-6854
- Mfr. Part No.:
- AQV210EA
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£130.90
(exc. VAT)
£157.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £2.618 | £130.90 |
| 100 - 100 | £2.545 | £127.25 |
| 150 + | £2.477 | £123.85 |
*price indicative
- RS Stock No.:
- 205-6854
- Mfr. Part No.:
- AQV210EA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 0.4A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 280V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 35Ω | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 0.4A | ||
Mount Type Surface | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 280V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 35Ω | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Capacitance 1.5pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic DIP6-pin type.
Reinforced insulation of I/O
isolation voltage 5,000V (Reinforced insulation type)
Controls low-level analogue signals- Photo MOS feature extremely low closed-circuit offset voltage to enable control of
low-level analogue signals without distortion.
Stable on-resistance
Low-level off state leakage current of max. 1 μA
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 350 V Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
