Panasonic PhotoMOS Series Solid State Relay, 0.2 A Load, Surface Mount, 40 V Load

Stock information currently inaccessible
RS Stock No.:
205-6852
Mfr. Part No.:
AQS221FR2S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

0.2A

Mount Type

Surface

Maximum Load Voltage

40V

Minimum Load Voltage

15V

Series

PhotoMOS

Terminal Type

Through Hole

Contact Configuration

4 SPNO

Switching Function

AC/DC Switching

On State Resistance

1.25Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Output Type

MOSFET

Capacitance

18pF

Off State Leakage Current

10nA

COO (Country of Origin):
JP
The Panasonic Space-saving 4-channel type Built-in input resistor.

Built-in input resistor means less man-hours when mounting

Saves space on PC board

Both low on-resistance (R type) and low capacitance (C type) available

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy